8.2 mm DC/DC Converters - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - SMD 366In Stock
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Industrial MTU1
Murata Power Solutions DC/DC Converters - SMD 345In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial MTU1
Murata Power Solutions DC/DC Converters - SMD 157In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial MTU1
Murata Power Solutions DC/DC Converters - SMD 745In Stock
Min.: 1
Mult.: 1
: 400

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial MTU1
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 5-5V Single 1kV, T&R 306In Stock
Min.: 1
Mult.: 1
: 400

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial MTU2
Murata Power Solutions DC/DC Converters - SMD 277In Stock
Min.: 1
Mult.: 1
: 400

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Industrial MTU1
Murata Power Solutions DC/DC Converters - SMD 1W 5VIN 9VOUT 56MA 60In Stock
180Expected 03/08/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Industrial MTU1
Murata Power Solutions DC/DC Converters - SMD 44In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Industrial MTU1
Murata Power Solutions DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC
360On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial MTU1
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 3.3-5V Single 1kV
300On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 2.97 V 3.63 V 5 V 400 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial MTU2
Murata Power Solutions DC/DC Converters - SMD 24V 2 W
400Expected 15/06/2026
Min.: 1
Mult.: 1
: 400

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 24 V 83 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial MTU2
Murata Power Solutions DC/DC Converters - SMD 1W 5VIN 9VOUT 111MA SMT
167On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial MTU1
Murata Power Solutions DC/DC Converters - SMD
188Expected 07/09/2026
Min.: 1
Mult.: 1
: 400

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial MTU1
Murata Power Solutions DC/DC Converters - SMD 2W 5VIN 24VOUT SINGLE DC/DC
60Expected 19/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 24 V 83 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial MTU2
Murata Power Solutions DC/DC Converters - SMD 1W 12-15V SINGLE 1KV DC/DC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial MTU1
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 5-5V Single 1kV Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial MTU2