4 mm DC/DC Converters - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 14.041In Stock
22.000Expected 14/08/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 VDC 200 mA 3 kVAC LGA-12 5 mm 4 mm 1.18 mm Industrial RxxC1TFxx
RECOM Power DC/DC Converters - SMD 1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 569In Stock
360On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 VDC 200 mA 3 kVAC LGA-12 5 mm 4 mm 1.18 mm Industrial RxxC1TFxx
Monolithic Power Systems (MPS) DC/DC Converters - SMD Next gen ultra small size isolated power module 117In Stock
25.500On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 3 V 5.5 V 3.3 V, 5 V 200 mA 2.5 kV LGA-12 5 mm 4 mm 1.28 mm Industrial MIE1W0505BGLVH
Texas Instruments DC/DC Converters - SMD 42-VIN no-opto flyba ck converter with 6 44In Stock
4.500Expected 03/12/2026
Min.: 1
Mult.: 1
: 4.500

Isolated 1 Output 15 W 4.5 V 42 V 70 V WSON-8 4 mm 4 mm LM25184
Monolithic Power Systems (MPS) DC/DC Converters - SMD Next gen ultra small size isolated power module
24.999On Order
Min.: 1
Mult.: 1
: 2.500

Isolated 1 Output 1 W 3 V 5.5 V 3.3 V, 5 V 200 mA 2.5 kV LGA-12 5 mm 4 mm 1.28 mm Industrial MIE1W0505BGLVH