Cyntec DC/DC Converters - SMD

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cyntec DC/DC Converters - SMD 3A 12Vin inductor-integrated DC-DC converter 7.917In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated 1 Output 4.5 V 17 V 800 mV to 5.5 V 3 A DFN-9 3 mm (0.118 in) 2.8 mm (0.11 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C MUN
Cyntec DC/DC Converters - SMD 5A 12Vin inductor-integrated DC-DC converter 1.002In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated 1 Output 1.9 V 5 V 1.9 V to 5 V 5 A QFN-21 6 mm (0.236 in) 6 mm (0.236 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C MUN
Cyntec DC/DC Converters - SMD 1A 5Vin inductor-integrated DC-DC converter 2.183In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated 1 Output 2.5 V 5.5 V 800 mV to 4 V 1 A QFN-8 2.5 mm (0.098 in) 2 mm (0.079 in) 1.1 mm (0.043 in) Industrial + 85 C - 40 C MUN
Cyntec DC/DC Converters - SMD 3A 5Vin inductor-integrated DC-DC converter 2.530In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated 1 Output 2.75 V 5.5 V 600 mV to 3.3 V 3 A QFN-9 3 mm (0.118 in) 2.8 mm (0.11 in) 1.3 mm (0.051 in) Industrial + 125 C - 40 C MUN
Cyntec DC/DC Converters - SMD 0.6A 5Vin inductor-integrated DC-DC converter 1.863In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated 1 Output 2.7 V 5.5 V 1.2 V 600 mA 2.5 mm (0.098 in) 2 mm (0.079 in) 1.1 mm (0.043 in) Industrial + 85 C - 40 C MUN
Cyntec DC/DC Converters - SMD 5A 12Vin inductor-integrated DC-DC converters 957In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated 1 Output 600 mV 1.8 V 600 mV to 1.8 V 5 A QFN-21 6 mm (0.236 in) 6 mm (0.236 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C MUN
Cyntec DC/DC Converters - SMD 0.6A 5Vin/1.35Vout inductor-integrated DC-DC converters 1.748In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated 1 Output 2.7 V 5.5 V 1.35 V 600 mA 2.5 mm (0.098 in) 2 mm (0.079 in) 1.1 mm (0.043 in) Industrial + 85 C - 40 C MUN
Cyntec DC/DC Converters - SMD 0.6A 5Vin/1.5Vout inductor-integrated DC-DC converters 1.985In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated 1 Output 2.7 V 5.5 V 1.5 V 600 mA 2.5 mm (0.098 in) 2 mm (0.079 in) 1.1 mm (0.043 in) Industrial + 85 C - 40 C MUN
Cyntec DC/DC Converters - SMD 3A 5Vin inductor-integrated DC-DC converter 917In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated Industrial MUN
Cyntec DC/DC Converters - SMD 1A 12Vin inductor-integrated DC-DC converter 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated Industrial MUN
Cyntec DC/DC Converters - SMD 1A 12Vin inductor-integrated DC-DC converter 2.057In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated Industrial MUN
Cyntec DC/DC Converters - SMD 3A 12Vin inductor-integrated DC-DC converter 1.730In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated Industrial MUN
Cyntec DC/DC Converters - SMD 3A 12Vin inductor-integrated DC-DC converter 981In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated Industrial MUN
Cyntec DC/DC Converters - SMD 6A 12Vin inductor-integrated DC-DC converters 634In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated 1 Output 4.5 V 24 V 600 mV to 6 V 6 A QFN-25 6 mm (0.236 in) 6 mm (0.236 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C MUN
Cyntec DC/DC Converters - SMD 3A 20Vin inductor-integrated DC-DC converter 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated Industrial MUN
Cyntec DC/DC Converters - SMD 0.6A 5Vin inductor-integrated DC-DC converter 2.196In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated 1 Output 2.7 V 5.5 V 1.8 V 600 mA 2.5 mm (0.098 in) 2 mm (0.079 in) 1.1 mm (0.043 in) Industrial + 85 C - 40 C MUN
Cyntec DC/DC Converters - SMD 1A 5Vin inductor-integrated DC-DC converter 1.147In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 4 V 1 A 2.9 mm (0.114 in) 2.3 mm (0.091 in) 1.05 mm (0.041 in) Industrial + 85 C - 40 C MUN
Cyntec DC/DC Converters - SMD 2A 5Vin inductor-integrated DC-DC converter 1.785In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated Industrial MUN
Cyntec DC/DC Converters - SMD 3A 5Vin inductor-integrated DC-DC converter 1.782In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated Industrial MUN
Cyntec DC/DC Converters - SMD 5A 5Vin inductor-integrated DC-DC converter 1.804In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated Industrial MUN
Cyntec DC/DC Converters - SMD 1A 12Vin inductor-integrated DC-DC converter 48In Stock
2.000Expected 12/02/2027
Min.: 1
Mult.: 1
: 1.000

Non-Isolated 1 Output 4.5 V 16 V 800 mV to 6 V 1 A DFN-6 3.9 mm (0.154 in) 2.6 mm (0.102 in) 1.7 mm (0.067 in) Industrial + 85 C - 40 C MUN
Cyntec DC/DC Converters - SMD 3A 12Vin inductor-integrated DC-DC converter 17In Stock
2.000Expected 24/11/2026
Min.: 1
Mult.: 1
: 2.000

Non-Isolated Industrial MUN
Cyntec DC/DC Converters - SMD 3A 5Vin inductor-integrated DC-DC converter 61In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated 1 Output 2.75 V 5.5 V 600 mV to 3.3 V 3 A QFN-8 3 mm (0.118 in) 3 mm (0.118 in) 1.3 mm (0.051 in) Industrial + 85 C - 40 C MUN