THR 3WI Series DC/DC Converters - Through Hole

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 3 kV 2411 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial THR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 3 kV 2412 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial THR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 3 kV 2413 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial THR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 3 kV 2422 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial THR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 3 kV 2423 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial THR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 3 kV 4811 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial THR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 12 V 250 mA 3 kV 4812 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial THR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 15 V 200 mA 3 kV 4813 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial THR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA 3 kV 4822 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial THR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 15 V 100 mA - 15 V 100 mA 3 kV 4823 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial THR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 110 V 40 V 160 V 5 V 600 mA 3 kV 7211 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial THR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 110 V 40 V 160 V 12 V 250 mA 3 kV 7212 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial THR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 110 V 40 V 160 V 15 V 200 mA 3 kV 7213 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial THR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 110 V 40 V 160 V 15 V 100 mA - 15 V 100 mA 3 kV 7223 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial THR 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 110 V 40 V 160 V 12 V 125 mA - 12 V 125 mA 3 kV 7222 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12 mm (0.472 in) Industrial THR 3WI