TDN 3WI Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 9-36Vin 9Vout 333mA 3W Iso Reg DIP 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 9 V 333 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 12V/125mA -12V/125mA 3W DIP 42In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 5Vout 600mA 3W Iso DIP 154In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 5 V 600 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 3.3Vout 700mA 3W Iso DIP 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 3.3 V 200 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 24Vout 125mA 3W Iso DIP 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 24 V 125 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 9Vout 333mA 3W Iso Reg DIP 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 9 V 333 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 5V/300mA -5V/300mA 3W Iso DIP 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 5 V 300 mA - 5 V 300 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 12V/125mA -12V/125mA 3W DIP 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 12 V 125 mA - 12 V 125 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 15V/100mA -15V/100mA 3W DIP 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 15 V 100 mA - 15 V 100 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 3.3Vout 700mA 3W Iso DIP 4In Stock
20Expected 10/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 700 mA 1.5 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 12Vout 250mA 3W Iso DIP 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 15Vout 200mA 3W Iso DIP 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 24Vout 125mA 3W Iso DIP 12In Stock
20Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 24 V 125 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 5V/300mA -5V/300mA 3W Iso DIP 68In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 12V/125mA -12V/125mA 3W DIP 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 15V/100mA -15V/100mA 3W DIP 64In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 3.3Vout 700mA 3W Iso DIP 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 3.3 V 700 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 5Vout 600mA 3W Iso DIP 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 12Vout 250mA 3W Iso DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 12 V 250 mA 1.5 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 15Vout 200mA 3W Iso DIP 1In Stock
14Expected 10/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 15 V 200 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 15V/100mA -15V/100mA 3W DIP 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 5Vout 600mA 3W Iso DIP 250In Stock
100Expected 09/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 4.5-18Vin 12Vout 250mA 3W Iso DIP 380Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 12 V 200 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 24Vout 125mA 3W Iso DIP 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 24 V 125 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 5V/300mA -5V/300mA 3W Iso DIP 80Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 5 V 300 mA - 5 V 300 mA 1.5 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI