AIH Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 250W 24V @ 10.4A Non-Stocked Lead-Time 28 Weeks
Min.: 64
Mult.: 64

Non-Isolated 1 Output 250 W 250 V 420 V 24 V 10.4 A 1/2 Brick 61 mm (2.402 in) 58.4 mm (2.299 in) 14 mm (0.551 in) Industrial + 100 C - 20 C AIH
Advanced Energy / Artesyn DC/DC Converters - Through Hole 250W 15V @ 16.6A Non-Stocked Lead-Time 28 Weeks
Min.: 64
Mult.: 64

Non-Isolated 1 Output 250 W 250 V 420 V 15 V 16.6 A 1/2 Brick 61 mm (2.402 in) 58.4 mm (2.299 in) 14 mm (0.551 in) Industrial + 100 C - 20 C AIH
Advanced Energy / Artesyn DC/DC Converters - Through Hole 250W 12V @ 20.8A Non-Stocked Lead-Time 28 Weeks
Min.: 64
Mult.: 64

Non-Isolated 1 Output 250 W 250 V 420 V 12 V 20.8 A 1/2 Brick 61 mm (2.402 in) 58.4 mm (2.299 in) 14 mm (0.551 in) Industrial + 100 C - 20 C AIH
Advanced Energy / Artesyn DC/DC Converters - Through Hole 250W 5.0V @ 40A Non-Stocked Lead-Time 28 Weeks
Min.: 64
Mult.: 64

Non-Isolated 1 Output 200 W 250 V 420 V 5 V 40 A 1/2 Brick 61 mm (2.402 in) 58.4 mm (2.299 in) 14 mm (0.551 in) Industrial + 100 C - 20 C AIH
Advanced Energy / Artesyn DC/DC Converters - Through Hole 250W 3.3V @ 50A Non-Stocked Lead-Time 28 Weeks
Min.: 64
Mult.: 64

Non-Isolated 1 Output 165 W 250 V 420 V 3.3 V 50 A 1/2 Brick 61 mm (2.402 in) 58.4 mm (2.299 in) 14 mm (0.551 in) Industrial + 100 C - 20 C AIH
Advanced Energy / Artesyn DC/DC Converters - Through Hole 250W 1.8V @ 50A Non-Stocked Lead-Time 28 Weeks
Min.: 64
Mult.: 64

Non-Isolated 1 Output 90 W 250 V 420 V 1.8 V 50 A 1/2 Brick 61 mm (2.402 in) 58.4 mm (2.299 in) 14 mm (0.551 in) Industrial + 100 C - 20 C AIH