RKZ Series DC/DC Converters - Through Hole

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 12Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 132 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 12Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 132 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-5Vout 200mA SIP7 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-5Vout 200mA SIP7 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W 24Vin 5Vout 400mA SIP7 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W 24Vin 12Vout 168mA SIP7 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 168 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W 24VIN +15/-9V THT 4kV 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA - 9 V 111 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W 24VIN +15/-9V THT SHORT CIRCUIT PROTEC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA - 9 V 111 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-15Vout 66mA SIP7 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-15Vout 66mA SIP7 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ