DEP1-M Series DC/DC Converters - SMD

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 500
Reel: 500
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 500
Reel: 500
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 9 Vdc, 0.112 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 500
Reel: 500
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M