V72C Series DC/DC Converters - Through Hole

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Through Hole Micro Family-Vin-72, Vout-5, Power-100
N/A
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole T 43/110/72 5v/ 20A
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole T 43/110/72 5v/ 20A
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C8C100BL
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 72 V 43 V 110 V 8 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C8H100BL
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 72 V 43 V 110 V 8 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C8T100BL
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 72 V 43 V 110 V 8 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C