TDN 1WI Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 18-75Vin 9Vout 112mA 1W Iso Reg DIP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 18 V 75 V 9 V 112 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 1W DIP Iso 18-75Vin +/-12Vout +/-45mA Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 48 V 18 V 75 V 12 V 45 mA - 12 V 45 mA 1.6 kV 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI