SD02S/D Series DC/DC Converters - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 5Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 2 W 48 V 36 V 75 V 5 V 400 mA 24 mm 13.7 mm 8 mm SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 2 W 48 V 36 V 75 V 12 V 167 mA 24 mm 13.7 mm 8 mm SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 2 W 48 V 36 V 75 V 15 V 134 mA 24 mm 13.7 mm 8 mm SD02S/D