RSH3 Series DC/DC Converters - SMD

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 3W 12Vin 12Vout 250mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 15/-15Vout +/-100mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 100 mA - 15 V 100 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 15/-15Vout +/-100mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 100 mA - 15 V 100 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 15Vout 200mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 15Vout 200mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 24Vout 125mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 24 V 125 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 24Vout 125mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 12 V 9 V 18 V 24 V 125 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 24Vout 125mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 24 V 125 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 12Vin 24Vout 125mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 12 V 9 V 18 V 24 V 125 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 5Vout 600mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 5Vout 600mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 12/-12Vout +/-125mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 12/-12Vout +/-125mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 12Vout 250mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 12Vout 250mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 12Vout 250mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 15/-15Vout +/-100mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 15/-15Vout +/-100mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 15Vout 200mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 15Vout 200mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 24Vout 125mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 24 V 18 V 36 V 24 V 125 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 24Vout 125mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 24 V 125 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 24Vin 24Vout 125mA Non-Stocked Lead-Time 14 Weeks
Min.: 150
Mult.: 150
Reel: 150

Isolated 1 Output 3 W 24 V 18 V 36 V 24 V 125 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3