R1S/E Series DC/DC Converters - SMD

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W 05VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 05VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 05VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 12VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 12VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 12VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 12VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 24VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 24VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 24VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 24VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 3.3VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 3.3VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 3.3VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 3.3VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 05VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 05VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 12VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 12VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 24VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 24VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 3.3VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E
RECOM Power DC/DC Converters - SMD 1W 3.3VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S/E