AXA 10 Series DC/DC Converters - Through Hole

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin 3.3V 2.2A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.2 W 24 V 9 V 36 V 3.3 V 2.2 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W, 9 - 36Vin, Single, 3.3V@2.2A, 25.4 x 25.4 x 10.16mm, with heatsink 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 7.2 W 24 V 9 V 36 V 3.3 V 2.2 A 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin 3.3V 2.2A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 7.2 W 48 V 18 V 75 V 3.3 V 2.2 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) AXA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W, 18 - 75Vin, Single, 3.3V@2.2A, 25.4 x 25.4 x 10.16mm 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 7.2 W 48 V 18 V 75 V 3.3 V 2.2 A 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin 24V 0.41A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 24 V 410 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin 12V 0.83A Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 830 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W, 18 - 75Vin, Single, 12V@0.83A, 25.4 x 25.4 x 10.16mm, with heatsink Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 12 V 830 mA 1.5 kV DIP-6 31 mm (1.22 in) 25.4 mm (1 in) 17.46 mm (0.687 in) Industrial AXA 10