R2S Series DC/DC Converters - SMD

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 1 kV SMD-12 15.24 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 1 kV SMD-12 15.24 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 1 kV SMD-12 15.24 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 1 kV SMD-12 15.24 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 1 kV SMD-12 15.24 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 1 kV SMD-12 15.24 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 1 kV SMD-12 15.24 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 1 kV SMD-12 15.24 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 1 kV SMD-12 15.24 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 1 kV SMD-12 15.24 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 1 kV SMD-12 15.24 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 1 kV SMD-12 15.24 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 1 kV SMD-12 15.24 mm 10.7 mm 9 mm Industrial R2S