R2D Series DC/DC Converters - SMD

Results: 400
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 24 V 42 mA - 24 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin +/-24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 24 V 42 mA - 24 V 42 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin +/-24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 24 V 42 mA - 24 V 42 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 24 V 42 mA - 24 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin +/-5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin +/-5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 9 V 111 mA - 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 9 V 111 mA - 9 V 111 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 9 V 111 mA - 9 V 111 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 9 V 111 mA - 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin +/-12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin +/-12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D