SMD-4 DC/DC Converters - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A,6.5-36 Vdc input, 5 Vdc output, SMT, open frame 504In Stock
Min.: 1
Mult.: 1
: 700

Non-Isolated 1 Output 2.5 W 6.5 V 36 V 5 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78B-500-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 4.75-36 Vdc input, 3.3 Vdc output, SMT, open frame 30In Stock
700On Order
Min.: 1
Mult.: 1
: 700

Non-Isolated 1 Output 1.65 W 4.75 V 36 V 3.3 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78B-500-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 4.75-36 Vdc input, 3.3 Vdc output, SMT, open frame, T&R 773In Stock
Min.: 1
Mult.: 1
: 900

Non-Isolated 1 Output 1.65 W 4.75 V 36 V 3.3 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78C-500-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 6.5-36 Vdc input, 5 Vdc output, SMT, open frame, T&R 1.064In Stock
Min.: 1
Mult.: 1
: 900

Non-Isolated 1 Output 2.5 W 6.5 V 36 V 5 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78C-500-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 15-36 Vdc input, 12 Vdc output, SMT, open frame, T&R 801In Stock
Min.: 1
Mult.: 1
: 900

Non-Isolated 1 Output 6 W 15 V 36 V 12 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78C-500-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 15-36 Vdc input, 12 Vdc output, SMT, open frame 666In Stock
Min.: 1
Mult.: 1
: 700

Non-Isolated 1 Output 6 W 15 V 36 V 12 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78B-500-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 12-36 Vdc input, 9 Vdc output, SMT, open frame, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 900
Mult.: 900
: 900

Non-Isolated 1 Output 4.5 W 12 V 36 V 9 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78C-500-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 19-36 Vdc input, 15 Vdc output, SMT, open frame, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 900
Mult.: 900
: 900

Non-Isolated 1 Output 7.5 W 19 V 36 V 15 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial + 85 C - 40 C PXO78C-500-M