SIP-8 DC/DC Converters - Through Hole

Results: 1.891
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 8W 4.5-18Vin 15Vout 535mA SIP-8 Iso Reg 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 4.5 VDC 18 VDC 15 V 535 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
RECOM Power DC/DC Converters - Through Hole 12W 9-36Vin 24Vout 500mA SIP8 488In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 36 V 24 V 500 mA 3 kV SIP-8 21.8 mm (0.858 in) 12.1 mm (0.476 in) 19.6 mm (0.772 in) Industrial RS12-Z
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 12 V 125 mA - 12 V 125 mA 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial SFT03
TRACO Power DC/DC Converters - Through Hole 2W 9-36Vin 24V 83mA SIP8 Iso Reg 2.871In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 24 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 9-27Vin +/-15Vout 168In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 27 V 15 V 100 mA - 15 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 3:1 20-60Vin 12Vout 111In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 20 V 60 V 12 V 250 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W 12Vin +/-05Vout 200mA 337In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
TRACO Power DC/DC Converters - Through Hole 3W 18-36Vin SIP-8 12Vout 250mA 103In Stock
90Expected 30/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 15 V 200 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TVN 3
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin +/-9Vout 147In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 36 V 9 V 111 mA - 9 V 111 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 4:1 9-36Vin 5Vout 180In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 36 V 5 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 3W 48V-5V 657In Stock
713Expected 31/05/2027
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 80 V 5 V 600 mA 1.5 kV SIP-8 21.95 mm (0.864 in) 9.45 mm (0.372 in) 11.25 mm (0.443 in) Industrial NCS3
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin +/-15Vout 525In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 18 V 15 V 100 mA - 15 V 100 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 4.5-9Vin 15Vout 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 9 V 15 V 67 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 9-36Vin 12Vout 400In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 36 V 12 V 83 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
XP Power DC/DC Converters - Through Hole 5W Isolated DC-DC converter, 4:1 input, SIP 157In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 4.5 V 18 V 12 V 417 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial IEQ05
XP Power DC/DC Converters - Through Hole 5W Isolated DC-DC converter, 4:1 input, SIP 100In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 18 V 75 V 15 V 334 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial IEQ05
XP Power DC/DC Converters - Through Hole DC-DC, 6W DUAL O/P, 4:1 INPUT SIP 388In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 15 V 400 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter 171In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 36 V 72 V 12 V 167 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IU
TRACO Power DC/DC Converters - Through Hole 2W 9-36Vin 15V 134mA SIP8 Iso Reg 984In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 15 V 134 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 2WI
TRACO Power DC/DC Converters - Through Hole 3W 9-18Vin 9V 333mA SIP8 Iso Reg 251In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 18 V 9 V 333 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-13.2Vin 5V 600mA SIP8 Iso Reg 180In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 13.2 V 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-13.2Vin 24V 125mA SIP8 Iso Reg 671In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 13.2 V 24 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 120In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 9 V 12 V 83 mA - 12 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 310In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 5 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 2
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 232In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 18 V 15 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TMR 6