XR79203EL-F

MaxLinear
701-XR79203EL-F
XR79203EL-F

Mfr.:

Description:
DC/DC Converters - SMD 40V 3A synchronous buck COT power module, 5V to 40V input, 0.6V output minimum, 400kHz to 800kHz, QFN 8x8x4, tray, -40C to +125 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
5 V
40 V
600 mV to 13.2 V
3 A
QFN-56
8 mm (0.315 in)
8 mm (0.315 in)
4 mm (0.157 in)
Industrial
+ 125 C
- 40 C
XR79
Brand: MaxLinear
Dimensions: 8 mm x 8 mm x 4 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 260
Subcategory: DC-DC Converters
Unit Weight: 191,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XR791xx and XR7920x Step-Down Power Modules

MaxLinear XR791xx and XR7920x Step-Down COT Power Modules are synchronous, step-down, complete system-in-package power management solutions offering fully integrated power converters including MOSFETs, inductors, and internal input/output capacitors. The XR791xx components offer load current ratings from 3A to 20A and a wide 3V to 22V input voltage range. The XR7920x devices offer load current rating from 3A to 6A with a wide 5V to 40V input voltage range. These non-isolated DC/DC converters feature a proprietary emulated current mode Constant On-Time (COT) control scheme for extremely fast line and load transient response.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
260
Expected 25/08/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
94,15 kr. 94,15 kr.
90,71 kr. 453,55 kr.
89,22 kr. 892,20 kr.
84,89 kr. 2.122,25 kr.
83,40 kr. 4.170,00 kr.
82,06 kr. 8.206,00 kr.
80,94 kr. 21.044,40 kr.