Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

Results: 1.652
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 6W 18-75Vin 15Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 15 V 400 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-75Vin 15Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 15 V 400 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 36-75Vin 24Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 24 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 36-75Vin 24Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 24 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 36-75Vin 24Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 24 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-75Vin 24Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 24 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-75Vin 24Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 24 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-75Vin 24Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 24 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 36-75Vin 3.3Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 3.3 V 1.8 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 36-75Vin 3.3Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 3.3 V 1.8 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 36-75Vin 3.3Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 3.3 V 1.8 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-75Vin 3.3Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 3.3 V 1.8 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-75Vin 3.3Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 3.3 V 1.8 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-36Vin 3.3Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 3.3 V 1.8 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 5 V 4.5 V 9 V 5 V 350 mA - 5 V 350 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 5 V 700 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 5 V 700 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 5 V 700 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R