PBT01F & PBT02F SMT DC-DC Converters

XP Power PBT01F and PBT02F SMT DC-DC Converters deliver compact, isolated power solutions for distributed architectures in industrial, instrumentation, and technology systems. With unregulated single and dual outputs ranging from 3.3VDC to 15VDC, these converters support nominal inputs from 3.3VDC to 24VDC and offer isolation ratings up to 3kVDC. The XP Power PBT01F series provides 1W output power and operates up to +105°C, while the PBT02F series offers 2W and extends to +95°C. Both series feature continuous short-circuit protection, high MTBF ratings, and are housed in SMD8 or SMD10 DIP packages for streamlined integration. Engineers can rely on their robust EMC compliance, natural convection cooling, and flexible tape-and-reel packaging for automated assembly. Whether isolating analog, digital, or relay circuits, PBT01F and PBT02F converters offer a practical, space-efficient solution with safety approvals to IEC/UL/EN 62368-1 standards.

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD +/-10% 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD +/-10% 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD +/-10% 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 12 V 84 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 12 V 84 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 12 V 84 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 12 V 84 mA 2 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 3kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 12 V 84 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD +/-10% 3.3V I/P 1W 1kV isolation unregulated SMD10 DC-DC converter single O/P +/-152mA +/-3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 5 V 100 mA - 5 V - 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial PBT01
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 2kV isolation unregulated SMD10 DC-DC converter single O/P 152mA 3.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 5 V 100 mA - 5 V - 100 mA 2 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial PBT01