Vicor V72C Series DC/DC Converters - Through Hole

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Through Hole V72C12T150BG 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 72 V 43 V 110 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C48E150BL
24In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C24E150BG 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 72 V 43 V 110 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole Watts- 100 Vin 72 Vout 5 Grade - M 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C24T150BL
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C28M150BL
1In Stock
2Expected 21/07/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C48C150BL
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole C 43/110/72 12v/ 12.5A
4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole C 43/110/72 15v/ 10A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole E 43/110/72 5v/ 20A
23In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C24C150BG
76Expected 29/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole H 43/110/72 5v/ 20A
3Expected 23/07/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 72 V 43 V 110 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C12C150BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C12C150BK Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C12E150BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C12T150BG2 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole C 43/110/72 15v/ 10A Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole T 43/110/72 15v/ 10A Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C24C150BF Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C24E150BG3 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C24T150BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C24T150BG2 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C24T150BG3 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C28H150BG Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 72 V 43 V 110 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C
Vicor DC/DC Converters - Through Hole V72C3V3T75BG Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 72 V 43 V 110 V 3.3 V 22.73 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V72C