TRACO Power THM 10WI Series DC/DC Converters - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 53In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 70In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 8.3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 3.3 V 2.5 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 24 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 15 V 670 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 15 V 670 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 12 V 830 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 473In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 74In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 830 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 15 V 670 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 76In Stock
8Expected 13/02/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 8.3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 2In Stock
20Expected 06/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 3.3 V 2.5 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 24 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 15 V 333 mA - 15 V 333 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 24 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
110Expected 13/02/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 15 V 333 mA - 15 V 333 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 5 V 1 A - 5 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 8.3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 3.3 V 2.5 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 280Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 12 V 830 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 5 V 1 A - 5 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI