RECOM RY Series DC/DC Converters - Through Hole

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 9Vin +/-9Vout 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.55 V 9.45 V 9 V 55 mA - 9 V 55 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 9Vin 12Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 8.55 V 9.45 V 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 12Vin 15Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 11.4 V 12.6 V 15 V 66 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 5Vin 15Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 15 V 66 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 9Vin 9Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 8.55 V 9.45 V 9 V 111 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 15Vin +/-15Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 14.25 V 15.75 V 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 24Vin +/-24Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 22.8 V 25.2 V 24 V 21 mA - 24 V 21 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 9Vin +/-15Vout 21In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.55 V 9.45 V 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 12Vin +/-12Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 11.4 V 12.6 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 15Vin +/-5Vout 21In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 14.25 V 15.75 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 9Vin +/-5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.55 V 9.45 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 9Vin 24Vout 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 8.55 V 9.45 V 24 V 42 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 24Vin +/-9Vout 21In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 22.8 V 25.2 V 9 V 55 mA - 9 V 55 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 9Vin +/-5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.55 V 9.45 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 5Vin +/-5Vout 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.75 V 5.25 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 12Vin 12Vout 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 11.4 V 12.6 V 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 5Vin +/-5Vout 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.75 V 5.25 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 5Vin 5Vout 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 5Vin 5Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 5Vin 12Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 5Vin 12Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.75 V 5.25 V 12 V 84 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 5Vin +/-15Vout 31In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.75 V 5.25 V 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 15Vin 5Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 24Vin +/-5Vout 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 22.8 V 25.2 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 24Vin 5Vout 16In Stock
25Expected 06/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 5 V 200 mA 1 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RY