RECOM REC30K Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 05Vout 6A 282In Stock
54Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 36 V 5 V 6 A 6 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin +/-12Vout +/-1.25A 113In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 9 V 36 V 12 V 1.25 A - 12 V 1.25 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 12Vout 2.5A 188In Stock
162On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 36 V 12 V 2.5 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin +/-15Vout +/-1A 78In Stock
18Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 9 V 36 V 15 V 1 A - 15 V 1 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 15Vout 2A 157In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 36 V 15 V 2 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin 24Vout 1.25A 93In Stock
36Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 75 V 24 V 1.25 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 36-72Vin 05Vout 6A 265In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 36 V 72 V 5 V 6 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin +/-05Vout +/-2A 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 9 V 36 V 5 V 2 A - 5 V 2 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 24Vout 1.25A 24In Stock
180Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 36 V 24 V 1.25 A 1.25 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 3.3Vout 6A 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 9 V 36 V 3.3 V 6 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 36-75Vin +/-05Vout +/-2A 47In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 36 V 75 V 5 V 2 A - 5 V 2 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin +/-05Vout +/-2A 52In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 18 V 75 V 5 V 2 A - 5 V 2 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 36-75Vin 09Vout 3.34A 53In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 36 V 75 V 9 V 3.34 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin 09Vout 3.34A 18In Stock
72Expected 08/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 75 V 9 V 3.34 A 3.34 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 36-75Vin +/-12Vout +/-1.25A 54In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 36 V 75 V 12 V 1.25 A - 12 V 1.25 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin +/-12Vout +/-1.25A 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 18 V 75 V 12 V 1.25 A - 12 V 1.25 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin 12Vout 2.5A 31In Stock
18Expected 09/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 75 V 12 V 2.5 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 36-75Vin +/-15Vout +/-1A 54In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 36 V 75 V 15 V 1 A - 15 V 1 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin +/-15Vout +/-1A 44In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 18 V 75 V 15 V 1 A - 15 V 1 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 36-75Vin 15Vout 2A 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 36 V 75 V 15 V 2 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin 15Vout 2A 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 75 V 15 V 2 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 36-75Vin 24Vout 1.25A 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 36 V 75 V 24 V 1.25 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 36-75Vin 3.3Vout 6A 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 36 V 75 V 3.3 V 6 A 6 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin 3.3Vout 6A 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 75 V 3.3 V 6 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K
RECOM Power DC/DC Converters - Through Hole 30W 36-75Vin 12Vout 2.5A 1In Stock
72Expected 09/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 36 V 75 V 12 V 2.5 A 2 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC30K