RECOM R0.5ZX Series DC/DC Converters - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 0.5W 05Vin 05Vout 100mA 169In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 5 V 100 mA 1 kV 15.24 mm 11.1 mm 8.5 mm Industrial R0.5ZX
RECOM Power DC/DC Converters - SMD 0.5W 05Vin 05Vout 100mA 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 5 V 100 mA 2 kV 15.24 mm 11.1 mm 8.5 mm Industrial R0.5ZX
RECOM Power DC/DC Converters - SMD 0.5W 05Vin 05Vout 100mA 84Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 5 V 100 mA 1 kV 15.24 mm 11.1 mm 8.5 mm Industrial R0.5ZX
RECOM Power DC/DC Converters - SMD 0.5W 05Vin 05Vout 100mA Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 500 mW 5 V 4.75 V 5.25 V 5 V 100 mA 1 kV 15.24 mm 11.1 mm 8.5 mm Industrial R0.5ZX