DCDC-50-5-12

Olimex Ltd.
909-DCDC-50-5-12
DCDC-50-5-12

Mfr.:

Description:
DC/DC Converters - Chassis Mount Power supply for automotive applications- up to 50VDC input and 5V or 12V output

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 24/02/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
37,52 kr. 37,52 kr.

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
5 VDC, 12 VDC
1.5 A
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Dimensions: 50 mm x 35 mm x 15 mm
Input Voltage: 8 VDC to 50 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504409580
ECCN:
EAR99

FEATURED PRODUCTS
OLIMEX LTD.