NetPower Technologies SYRS1 Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Series
NetPower Technologies DC/DC Converters - Through Hole 70W 9-36Vin 3.3Vout 15A Neg Log Non-Stocked
Min.: 10
Mult.: 10
Isolated 1 Output 70 W 24 V 9 V 36 V 3.3 V 15 A 2.25 kV 1/16 Brick 36.2 mm (1.425 in) 26.1 mm (1.028 in) 13.2 mm (0.52 in) SYRS1
NetPower Technologies DC/DC Converters - Through Hole 70W 9-36Vin 5Vout 8A Neg Log Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 70 W 24 V 9 V 36 V 5 V 8 A 2.25 kV 1/16 Brick 36.2 mm (1.425 in) 26.1 mm (1.028 in) 13.2 mm (0.52 in) SYRS1
NetPower Technologies DC/DC Converters - Through Hole 70W 9-36Vin 5Vout 12A Neg Log Non-Stocked
Min.: 10
Mult.: 10
Isolated 1 Output 70 W 24 V 9 V 36 V 5 V 12 A 2.25 kV 1/16 Brick 36.2 mm (1.425 in) 26.1 mm (1.028 in) 13.2 mm (0.52 in) SYRS1
NetPower Technologies DC/DC Converters - Through Hole 70W 9-36Vin 12Vout 3A Neg Log Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 70 W 24 V 9 V 36 V 12 V 3 A 2.25 kV 1/16 Brick 36.2 mm (1.425 in) 26.1 mm (1.028 in) 13.2 mm (0.52 in) SYRS1
NetPower Technologies DC/DC Converters - Through Hole 70W 9-36Vin 12Vout 5A Neg Log Non-Stocked
Min.: 10
Mult.: 10
Isolated 1 Output 70 W 24 V 9 V 36 V 12 V 5 A 2.25 kV 1/16 Brick 36.2 mm (1.425 in) 26.1 mm (1.028 in) 13.2 mm (0.52 in) SYRS1
NetPower Technologies DC/DC Converters - Through Hole 70W 9-36Vin 15Vout 4A Neg Log Non-Stocked
Min.: 10
Mult.: 10
Isolated 1 Output 70 W 24 V 9 V 36 V 15 V 4 A 2.25 kV 1/16 Brick 36.2 mm (1.425 in) 26.1 mm (1.028 in) 13.2 mm (0.52 in) SYRS1