NetPower Technologies EYRS1 Series DC/DC Converters - Through Hole

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Series
NetPower Technologies DC/DC Converters - Through Hole 125W 9-36Vin 5Vout 25A Neg Log Non-Stocked
Min.: 10
Mult.: 10
Isolated 1 Output 125 W 24 V 9 V 36 V 5 V 25 A 2.25 kV 1/8 Brick 61 mm (2.402 in) 25.2 mm (0.992 in) 12.7 mm (0.5 in) EYRS1
NetPower Technologies DC/DC Converters - Through Hole 125W 9-36Vin 12Vout 8A Neg Log Non-Stocked
Min.: 10
Mult.: 10
Isolated 1 Output 125 W 24 V 9 V 36 V 12 V 8 A 2.25 kV 1/8 Brick 61 mm (2.402 in) 25.2 mm (0.992 in) 12.7 mm (0.5 in) EYRS1
NetPower Technologies DC/DC Converters - Through Hole 125W 9-36Vin 28Vout 3A Neg Log Non-Stocked
Min.: 10
Mult.: 10
Isolated 1 Output 125 W 24 V 9 V 36 V 28 V 3 A 2.25 kV 1/8 Brick 61 mm (2.402 in) 25.2 mm (0.992 in) 12.7 mm (0.5 in) EYRS1