Murata NTA Series DC/DC Converters - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - SMD 1W 5-5V DUAL 1KV DC/DC 294In Stock
200Expected 07/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV 15.24 mm 7.7 mm 6.6 mm Industrial NTA
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 1W 5-15V DUAL 1kV 20In Stock
500Expected 31/08/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV 15.24 mm 7.7 mm 6.6 mm Industrial NTA
Murata Power Solutions DC/DC Converters - SMD 1W 12-5V DUAL 1KV DC/DC 5In Stock
50Expected 31/08/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV 15.24 mm 7.7 mm 6.6 mm Industrial NTA
Murata Power Solutions DC/DC Converters - SMD 1W 12-15V DUAL 1KV DC/DC 122In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 1 kV 15.24 mm 7.7 mm 6.6 mm Industrial NTA
Murata Power Solutions DC/DC Converters - SMD 1W 5-5V DUAL 1KV DC/DC
915On Order
Min.: 1
Mult.: 1
Reel: 500

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV 15.24 mm 7.7 mm 6.6 mm NTA
Murata Power Solutions DC/DC Converters - SMD 1W 5-15V DUAL 1KV DC/DC
225On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV 15.24 mm 7.7 mm 6.6 mm Industrial NTA
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 1W 12-12V DUAL 1kV
299Expected 10/08/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV 15.24 mm 7.7 mm 6.6 mm Industrial NTA
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 1W 5-9V DUAL 1kV
72Expected 08/06/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 55 mA - 9 V 55 mA 1 kV 15.24 mm 7.7 mm 6.6 mm Industrial NTA
Murata Power Solutions DC/DC Converters - SMD 1W 5-12V DUAL 1KV DC/DC
90Expected 06/07/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1 kV 15.24 mm 7.7 mm 6.6 mm Industrial NTA