Delta Electronics DELPHI DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
Delta Electronics DC/DC Converters - Through Hole 36-75Vin 12Vout 5A 1/8 Brick Neg Logic, 0.145 pin, baseplate Non-Stocked
Min.: 126
Mult.: 126

Isolated 1 Output 48 V 36 V 75 V 12 V 5 A 2.25 kV 58.4 mm (2.299 in) 22.8 mm (0.898 in) 8.4 mm (0.331 in) Industrial E48SC
Delta Electronics DC/DC Converters - Through Hole 36-75Vin 3.3Vout 25A Neg logic, 0.145 pin Non-Stocked
Min.: 126
Mult.: 126

Isolated 1 Output 82.5 W 48 V 36 V 75 V 3.3 V 25 A 1.5 kV 58.4 mm (2.299 in) 22.8 mm (0.898 in) 4.3 mm (0.169 in) Industrial E48SC
Delta Electronics DC/DC Converters - Through Hole 18-75Vin 12Vout 19A Neg logic, 0.146 pin Non-Stocked
Min.: 180
Mult.: 180

Isolated 1 Output 228 W 36 V 18 V 75 V 12 V 19 A 1.5 kV 58.4 mm (2.299 in) 36.8 mm (1.449 in) 1.7 mm (0.067 in) Industrial Q36SR
Delta Electronics DC/DC Converters - Through Hole 18-75Vin 12Vout 19A Neg logic, 0.146 pin, baseplate Non-Stocked
Min.: 180
Mult.: 180

Isolated 1 Output 228 W 18 V 75 V 12 V 19 A 1.5 kV 58.4 mm (2.299 in) 36.8 mm (1.449 in) 1.7 mm (0.067 in) Industrial Q36SR