Cincon EC1SC Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 18-72VDC Input, +/-12VDC Output, 2.00x1.60x0.45" 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 72 V 12 V 833 mA - 12 V 833 mA 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.4 mm (0.449 in) Industrial EC1SC
Cincon DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 9-36VDC Input, 5VDC Output, 2.00x1.60x0.45" 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.4 mm (0.449 in) Industrial EC1SC
Cincon DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 9-36VDC Input, 12VDC Output, 2.00x1.60x0.45" 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.4 mm (0.449 in) Industrial EC1SC
Cincon DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 9-36VDC Input, +/-15VDC Output, 2.00x1.60x0.45" 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 666 mA - 15 V 666 mA 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.4 mm (0.449 in) Industrial EC1SC
Cincon DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 18-72VDC Input, 12VDC Output, 2.00x1.60x0.45" 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 72 V 12 V 1.67 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.4 mm (0.449 in) Industrial EC1SC
Cincon DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 9-36VDC Input, 15VDC Output, 2.00x1.60x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.33 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.4 mm (0.449 in) Industrial EC1SC
Cincon DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 9-36VDC Input, +/-12VDC Output, 2.00x1.60x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 833 mA - 12 V 833 mA 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.4 mm (0.449 in) Industrial EC1SC
Cincon DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 9-36VDC Input, +/-5VDC Output, 2.00x1.60x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 5 V 2 A - 5 V 2 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.4 mm (0.449 in) Industrial EC1SC
Cincon DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 9-36VDC Input, 3.3VDC Output, 2.00x1.60x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 3.3 V 4 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.4 mm (0.449 in) Industrial EC1SC
Cincon DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 18-72VDC Input, 5VDC Output, 2.00x1.60x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 72 V 5 V 4 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.4 mm (0.449 in) Industrial EC1SC
Cincon DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 18-72VDC Input, 15VDC Output, 2.00x1.60x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 72 V 15 V 1.33 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.4 mm (0.449 in) Industrial EC1SC
Cincon DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 18-72VDC Input, +/-15VDC Output, 2.00x1.60x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 72 V 15 V 666 mA - 15 V 666 mA 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.4 mm (0.449 in) Industrial EC1SC
Cincon DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 18-72VDC Input, +/-5VDC Output, 2.00x1.60x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 72 V 5 V 2 A - 5 V 2 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.4 mm (0.449 in) Industrial EC1SC
Cincon DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 18-72VDC Input, 3.3VDC Output, 2.00x1.60x0.45" Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 48 V 18 V 72 V 3.3 V 4 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.4 mm (0.449 in) Industrial EC1SC