CUI Inc. DDP2-M Series DC/DC Converters - SMD

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Series
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT
38Expected 16/02/2026
Min.: 1
Mult.: 1

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT
38Expected 16/02/2026
Min.: 1
Mult.: 1

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT
38Expected 16/02/2026
Min.: 1
Mult.: 1

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT
38Expected 16/02/2026
Min.: 1
Mult.: 1

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT
38Expected 16/02/2026
Min.: 1
Mult.: 1

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT
38Expected 16/02/2026
Min.: 1
Mult.: 1

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT
38Expected 16/02/2026
Min.: 1
Mult.: 1

1 Output 2 W 24 VDC 21.6 VDC 26.4 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT
38Expected 16/02/2026
Min.: 1
Mult.: 1

1 Output 2 W 24 VDC 21.6 VDC 26.4 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT
38Expected 16/02/2026
Min.: 1
Mult.: 1

1 Output 2 W 24 VDC 21.6 VDC 26.4 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT
38Expected 20/04/2026
Min.: 1
Mult.: 1

1 Output 2 W 5 VDC 4.5 VDC 5.5 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT
38Expected 16/02/2026
Min.: 1
Mult.: 1

1 Output 2 W 5 VDC 4.5 VDC 5.5 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT
38Expected 16/02/2026
Min.: 1
Mult.: 1

1 Output 2 W 5 VDC 4.5 VDC 5.5 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 24 Vdc, 0.084 A, single unregulated output, SMT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 24 VDC 84 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 24 Vdc, 0.084 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 24 VDC 84 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 3.3 VDC 600 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 3.3 VDC 600 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 5 VDC 400 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 9 Vdc, 0.223 A, single unregulated output, SMT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 9 VDC 223 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 9 Vdc, 0.223 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500

1 Output 2 W 12 VDC 10.8 VDC 13.2 VDC 9 VDC 223 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 12 Vdc, 0.167 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 12 VDC 167 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 15 Vdc, 0.133 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 15 VDC 133 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 24 Vdc, 0.084 A, single unregulated output, SMT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 24 VDC 84 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 24 Vdc, 0.084 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500

1 Output 2 W 15 VDC 13.5 VDC 16.5 VDC 24 VDC 84 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M