ASD30-24S12

Astrodyne TDI
446-ASD30-24S12
ASD30-24S12

Mfr.:

Description:
DC/DC Converters - Through Hole 18-36Vin 12V 2500mA 30W Regulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
585,39 kr. 585,39 kr.
551,52 kr. 2.757,60 kr.
519,59 kr. 5.195,90 kr.
489,60 kr. 12.240,00 kr.
461,25 kr. 23.062,50 kr.
434,55 kr. 43.455,00 kr.

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
24 V
18 V
36 V
12 V
2.5 A
500 V
50.8 mm (2 in)
50.8 mm (2 in)
10.2 mm (0.402 in)
Industrial
ASD30
Brand: Astrodyne TDI
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Subcategory: DC-DC Converters
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI