Reel Electronic Battery

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rechargeable/Non-Rechargeable Output Voltage Capacity Battery Chemistry Termination Style Length Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Electronic Battery 1812 1.5V 100uAh 20uA BCT1812M101AG
1.500In Stock
Min.: 1.500
Mult.: 1.500
: 1.500

Rechargeable 1.5 V 100 uAh Lithium Ceramic (LCB) Screw 4.4 mm 3 mm 1.1 mm - 20 C + 80 C Reel
Seiko Instruments Micro Energy Electronic Battery Reflow Recharge Bat RTC/SRAM Backup
Rechargeable Lithium Manganese Dioxide (LiMnO2) Reel, Cut Tape, MouseReel
Nichicon Electronic Battery 2.4V, -30 to 60 C, 14mAh Capacity, Lead-Length 2mm
Rechargeable 2.4 V 14 mAh Lithium Ion (Li-Ion) PC Pin (Horizontal 2-Pin) 11.5 mm 11.5 mm - 30 C + 60 C Reel, Cut Tape
Nichicon Electronic Battery 2.4V, -30 to 60 C, 150mAh Capacity, Lead-Length 5mm
Rechargeable 2.4 V 150 mAh Lithium Ion (Li-Ion) PC Pin (Horizontal 2-Pin) 40 mm 40 mm - 30 C + 60 C Reel, Cut Tape
Nichicon Electronic Battery 2.4V, -30 to 60 C, 14mAh Capacity, Lead-Length 3.5mm
Rechargeable 2.4 V 14 mAh Lithium Ion (Li-Ion) PC Pin (Horizontal 2-Pin) 11.5 mm 11.5 mm - 30 C + 60 C Reel