US Series DC/DC Converters - Through Hole

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Advanced Energy / Ultravolt DC/DC Converters - Through Hole US-Series Micro DC to HVDC converter, Single output(Unipolar), +5Vdc input, -500Vdc output, 0.1W, Regulated, Thru-hole mount Non-Stocked Lead-Time 16 Weeks
Min.: 6
Mult.: 6

Non-Isolated 1 Output 100 mW 5 V 5 V - 500 V to 0 V 200 uA Module 25.5 mm (1.004 in) 20.5 mm (0.807 in) 11 mm (0.433 in) Industrial + 65 C - 10 C US
Advanced Energy / Ultravolt DC/DC Converters - Through Hole US-Series Micro DC to HVDC converter, Single output(Unipolar), +5Vdc input, -500Vdc output, 0.1W, Regulated, Thru-hole mount, HVout flying lead Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 100 mW 5 V 5 V - 500 V to 0 V 200 uA Module 25.5 mm (1.004 in) 20.5 mm (0.807 in) 11 mm (0.433 in) Industrial + 65 C - 10 C US
Advanced Energy / Ultravolt DC/DC Converters - Through Hole Extra-small DC to Regulated High-Voltage DC Converter, PCB-Mount Module, Single Output Non-Stocked
Min.: 5
Mult.: 5

Non-Isolated 1 Output 100 mW 5 V 5 V 0 V to 500 V 200 uA Module 25.5 mm (1.004 in) 20.5 mm (0.807 in) 11 mm (0.433 in) Industrial + 65 C - 10 C US
Advanced Energy / Ultravolt DC/DC Converters - Through Hole US-Series Micro DC to HVDC converter, Single output(Unipolar), +5Vdc input, +500Vdc output, 0.1W, Regulated, Thru-hole mount, HVout flying lead Non-Stocked
Min.: 3
Mult.: 3

Non-Isolated 1 Output 100 mW 5 V 5 V 0 V to 500 V 200 uA Module 25.5 mm (1.004 in) 20.5 mm (0.807 in) 11 mm (0.433 in) Industrial + 65 C - 10 C US