TSM Series DC/DC Converters - SMD

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power TSM 0515D-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.3 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 0515S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 15 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 15 V 65 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 1205D-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 5; Output 2 (Vdc): -5 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.3 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 1205S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 5 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 5 V 200 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 1209S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 9 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 9 V 110 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 1212D-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 12 V 40 mA - 12 V 40 mA 1 kV SOIC-18 15.3 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 1212S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 12 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 12 V 80 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 1215D-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.3 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 1215S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 15 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 15 V 65 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 2405D-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 5 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.3 mm 8.3 mm 7.8 mm + 85 C - 40 C TSM
TRACO Power TSM 2405S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 5; Output 2 (Vdc): -5 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm + 85 C - 40 C TSM
TRACO Power TSM 2409S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 9 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm + 85 C - 40 C TSM
TRACO Power TSM 2412D-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Isolated TSM
TRACO Power TSM 2412S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 12 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm + 85 C - 40 C TSM
TRACO Power TSM 2415D-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.3 mm 8.3 mm 7.8 mm + 85 C - 40 C TSM
TRACO Power TSM 2415S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 15 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 15 V 65 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm + 85 C - 40 C TSM