SCC LE Series Supercapacitors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX SCCX66B307S2PBLE
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 30mm Radial Low ESR Non-Stocked
Min.: 1
Mult.: 1

300 F 2.7 VDC 30 mm (1.181 in) 66 mm 1000 Hour - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX SCCY66B367S3PBLE
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP Non-Stocked
Min.: 1
Mult.: 1

360 F 2.7 VDC 35 mm (1.378 in) 66 mm 1000 Hour - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX SCCY83B607S3PBLE
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 600F 35x83mm 3- Prong Solder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 128
Mult.: 32

600 F 2.7 VDC Pin 12.75 mm (0.502 in) 35 mm (1.378 in) 83 mm 1000 Hour 1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 83 mm SCC LE Bulk