RB Series DC/DC Converters - Through Hole

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin +/-12Vout 158In Stock
150Expected 04/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin +/-12Vout 5In Stock
25Expected 11/12/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin +/-24Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 24 V 21 mA - 24 V 21 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin +/-5Vout 120In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 5Vout 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin +/-12Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 12Vout 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 15Vout 119In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 66 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin +/-5Vout 7In Stock
25Expected 29/01/2027
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin +/-15Vout 36In Stock
350Expected 02/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin +/-5Vout 182In Stock
75Expected 04/12/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 5Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin +/-12Vout 58In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 12Vout 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin +/-15Vout 28In Stock
25Expected 02/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin +/-15Vout 61In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin +/-24Vout 1In Stock
350Expected 14/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 24 V 21 mA - 24 V 21 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 24Vout 141In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 24 V 42 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin +/-15Vout 24In Stock
25Expected 28/08/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 2.97 V 3.63 V 15 V 33 mA - 15 V 33 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 3.3Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 3.3 V 303 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 5Vout 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 15Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin +/-24Vout 23In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 24 V 21 mA - 24 V 21 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin +/-24Vout 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 24 V 21 mA - 24 V 21 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 24Vout 10In Stock
125Expected 18/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 24 V 42 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RB