IA Series DC/DC Converters - Through Hole

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W +/-15V 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 186In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 62In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 24 V 21 mA - 24 V 21 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter
436On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter
300Expected 16/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter
40Expected 23/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 3.3 V 151 mA - 3.3 V 151 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter
40Expected 03/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 3.3 V 151 mA - 3.3 V 151 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W +/-5V
40Expected 16/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 2.97 V 3.63 V 5 V 100 mA - 5 V 100 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 25 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 3.3 V 151 mA - 3.3 V 151 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 25 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 9 V 55 mA - 9 V 55 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 3.3 V 151 mA - 3.3 V 151 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 25 C IA
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W +/-5V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 25 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 3.3 V 151 mA - 3.3 V 151 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 25 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 9 V 55 mA - 9 V 55 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 25 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, SIP, 2 O/P, 1W Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 43.2 V 52.8 V 3.3 V 151 mA - 3.3 V 151 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, SIP, 2 O/P, 1W Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 43.2 V 52.8 V 5 V 100 mA - 5 V 100 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 43.2 V 52.8 V 9 V 55 mA - 9 V 55 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 25 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, SIP, 2 O/P, 1W Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 43.2 V 52.8 V 9 V 55 mA - 9 V 55 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 43.2 V 52.8 V 12 V 42 mA - 12 V 42 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 25 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, SIP, 2 O/P, 1W Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 43.2 V 52.8 V 15 V 33 mA - 15 V 33 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 43.2 V 52.8 V 24 V 21 mA - 24 V 21 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 25 C IA