A7987TR

STMicroelectronics
511-A7987TR
A7987TR

Mfr.:

Description:
Switching Voltage Regulators 61 V 3A asynchronous step-down switching regulator with adjustable current limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.540

Stock:
4.540 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
31,11 kr. 31,11 kr.
23,50 kr. 235,00 kr.
21,78 kr. 544,50 kr.
19,25 kr. 1.925,00 kr.
18,20 kr. 4.550,00 kr.
16,34 kr. 8.170,00 kr.
13,95 kr. 13.950,00 kr.
Full Reel (Order in multiples of 2500)
13,88 kr. 34.700,00 kr.
13,65 kr. 68.250,00 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 61 V
3 A
1 Output
4.5 V
61 V
1 mA
250 kHz to 1.5 MHz
- 40 C
+ 150 C
AEC-Q100
A7987
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 4.5 V to 61 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Asynchronous
Unit Weight: 59,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99

A7987 Step-Down Switching Regulators

STMicroelectronics A7987 Step-Down Switching Regulators deliver up to 3A DC with an output voltage adjustability of 0.8V to VIN. The A7987 meet industrial system fail-safe specifications with a wide input voltage range and an almost 100% duty cycle capability. The embedded switch-over feature on the VBIAS pin maximises the efficiency at light load. An adjustable current limitation is designed to select the inductor RMS current in accordance with the nominal output current. The high switching frequency capability makes the size of the application compact.