STMicroelectronics LDO Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 1 A low quiescent current low noise voltage regulator 5.673In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 2.5 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V 65 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 400 mA, 38 V low-dropout regulator, with 45uAA quiescent current 7.771In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 Adjustable 400 mA 1 Output Positive 45 uA 3.5 V 38 V 70 dB Adjustable - 40 C + 125 C 140 mV AEC-Q100 LDO40L Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA very low quiescent current Linear regulator IC with automatic Green mode Non-Stocked Lead-Time 44 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SMD/SMT DFN-6 3.1 V 300 mA 1 Output Positive 1.4 V 5.5 V 70 dB Fixed - 40 C + 125 C LD39130S Reel