STMicroelectronics Supervisory Circuits

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Supervisory Circuits 5-pin supervisor with watchdog timer and push-button reset 5.986In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.63 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6825 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5-pin supervisor with watchdog timer and push-button reset 1.674In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6825 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5-pin supervisor with watchdog timer and push-button reset 1.525In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 4.63 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6825 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5-pin supervisor with watchdog timer and push-button reset 1.099In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6825 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5-pin supervisor with watchdog timer and push-button reset Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.5 V, 3 V, 3.3 V, 5 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C STM6825 Reel