STGAP2HSMTR

STMicroelectronics
511-STGAP2HSMTR
STGAP2HSMTR

Mfr.:

Description:
Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.371

Stock:
1.371 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
34,17 kr. 34,17 kr.
26,11 kr. 261,10 kr.
24,10 kr. 602,50 kr.
21,86 kr. 2.186,00 kr.
20,81 kr. 5.202,50 kr.
20,14 kr. 10.070,00 kr.
Full Reel (Order in multiples of 1000)
19,99 kr. 19.990,00 kr.
18,95 kr. 37.900,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
STGAP2HS
SMD/SMT
SO-8W
5 kV
- 40 C
+ 150 C
75 ns
30 ns
30 ns
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Non-Inverting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 4 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STGAP2HS 4A Single Gate Driver

STMicroelectronics STGAP2HS 4A Single Gate Driver provides galvanic isolation between the gate driving channel and the low-voltage control and interface circuitry. The STGAP2HS is suitable for mid- and high-power applications such as power conversion and motor driver inverters in industrial applications with a 4A capability and rail-to-rail outputs.