STMicroelectronics LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators Automotive Linear Voltage Regulator with Configurable Output Voltage having 200m 1.954In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8 800 mV to 5 V 200 mA 1 Output Positive 2.15 V 28 V 75 dB Adjustable - 40 C + 150 C AEC-Q100 L99VR01 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Automotive Linear Voltage Regulator Configurable Output Voltage 200mA current Non-Stocked Lead-Time 72 Weeks
Min.: 1
Mult.: 1

L99VR01 Tray