HVLED101TR

STMicroelectronics
511-HVLED101TR
HVLED101TR

Mfr.:

Description:
Switching Controllers Advanced high power factor flyback controller, valley locking, max pwr control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.472

Stock:
2.472 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,26 kr. 11,26 kr.
8,28 kr. 82,80 kr.
7,53 kr. 188,25 kr.
6,74 kr. 674,00 kr.
6,29 kr. 1.572,50 kr.
6,05 kr. 3.025,00 kr.
5,86 kr. 5.860,00 kr.
Full Reel (Order in multiples of 2500)
5,65 kr. 14.125,00 kr.
5,52 kr. 27.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
1 Output
SMD/SMT
SOP-14
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Output Power: 180 W
Product: Flyback Controllers
Product Type: Switching Controllers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

HVLED101 High Power Factor Flyback Controllers

STMicroelectronics HVLED101 High Power Factor Flyback Controllers have enhanced peak current mode controllers. The STMicroelectronics HVLED101 can control mainly high power factor (HPF) flyback or buck-boost topologies having an output power of up to 180W. Some other topologies, like a buck, boost, and SEPIC, could also be implemented. Primary Side Regulation of output voltage and Optocoupler control can be applied independently on the chip, exploiting precise regulation and very low standby power during no-load conditions.