Power Integrations AC/DC Converters

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters Int Off-Line Switchr 148W/195W 8.972In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 12 V 148 W 85 VAC 265 VAC Si 132 kHz 83 % 1.4 mA - 40 C + 150 C TOP258 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 41.889In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 12 V 86 W 85 VAC 265 VAC Si 132 kHz 83 % 600 uA - 40 C + 150 C 2.5 A TOP266 Tube
Power Integrations AC/DC Converters Int Of-Ln Sw EcoSmrt 43W/62W 11.637In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 43 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP264 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 57/81W 8.611In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 57 W 85 VAC 265 VAC Si 132 kHz 83 % 1.3 mA - 40 C + 150 C 100 mA TOP255 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 86W/119W 1.224In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 86 W 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C 100 mA TOP256 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 171W/238W 1.121In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 171 W Si 30 kHz 78 % 1 mA - 40 C + 150 C TOP259 Tube
Power Integrations AC/DC Converters 86W (85-264VAC) 119W (230V AC) 1.217In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C Si - 40 C + 150 C TOP256 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 29W/43W 10.786In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 700 V 43 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 1.37 A TOP253 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 43W/62W 800In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 43 W 85 VAC 265 VAC Si 132 kHz 83 % 1.3 mA - 40 C + 150 C 100 mA TOP254 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 13W/21W 202In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 13 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP252 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 119W/157W 1.033In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 12 V 119 W 85 VAC 265 VAC Si 132 kHz 83 % 1.4 mA - 40 C + 150 C TOP257 Tube
Power Integrations AC/DC Converters 13W (85-264V AC) 21W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP252 Tube
Power Integrations AC/DC Converters 29W (85-264VAC) 43W (230V AC) Non-Stocked
Min.: 3.840
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP253 Tube
Power Integrations AC/DC Converters 43W (85-264VAC) 62W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP254 Tube
Power Integrations AC/DC Converters 57W (85-264VAC) 81W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP255 Tube
Power Integrations AC/DC Converters 119W (85-264VAC) 157W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP257 Tube
Power Integrations AC/DC Converters 148W (85-264VAC) 195W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP258 Tube
Power Integrations AC/DC Converters 171W (85-264VAC) 238W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP259 Tube