Power Integrations AC/DC Converters

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters Off-Line Switcher IC 35W/50W PK 23.131In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 48 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 10-13W PK 15-21W PK 6.254In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 15 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 680 mA TOP252 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 30W/45W PK 584In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 41 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Tube
Power Integrations AC/DC Converters 10W/13W PK 85-264VAC 15W/21W PK (230V AC) Non-Stocked
Min.: 1.000
Mult.: 50

Through Hole DIP-8C Si - 40 C + 150 C TOP252 Tube