Renesas Electronics Voltage References

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics Voltage References SD LINEAR2 SHUNT TYPE REGULATOR 3.075In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 Shunt Precision References 2.495 V to 36 V 2 % 100 PPM / C 2.55 V 100 mA - 20 C + 85 C UPC1093T Reel, Cut Tape
Renesas Electronics Voltage References SD LINEAR2 SHUNT TYPE REGULATOR 2.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 Shunt Precision References 1.26 V to 24 V 2.4 % 1.29 V 30 mA - 30 C + 85 C UPC1943T Reel, Cut Tape
Renesas Electronics Voltage References SD LINEAR2 SHUNT TYPE REGULATOR 975In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 Shunt Precision References 2.495 V to 36 V 2 % 100 PPM / C 2.55 V 100 mA - 20 C + 85 C UPC1093T Reel, Cut Tape
Renesas Electronics Voltage References SD LINEAR2 SHUNT TYPE REGULATOR 2.841In Stock
Min.: 1
Mult.: 1
Reel: 1.000

UPC1093T Reel, Cut Tape
Renesas Electronics Voltage References SD LINEAR2 SHUNT TYPE REGULATOR 2.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 Shunt Precision References 1.26 V to 24 V 2.4 % 1.29 V 30 mA - 30 C + 85 C UPC1943T Reel, Cut Tape
Renesas Electronics Voltage References SD LINEAR2 SHUNT TYPE REGULATOR 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 Shunt Precision References 2.16 V to 24 V 2.4 % 1.29 V 30 mA - 30 C + 85 C UPC1944T Reel, Cut Tape