STMicroelectronics LDO Voltage Regulators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 300 mA very low dropout linear regulator IC 2.757In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DFN-4 3.3 V 300 mA 1 Output Positive 28 uA 1.5 V 5.5 V 75 dB Fixed - 40 C + 125 C 135 mV LD59030 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 250 mA ultra-low noise LDO 4.255In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DFN-4 2.75 V 250 mA 1 Output Positive 250 uA 1.5 V 5.5 V 80 dB Fixed - 40 C + 125 C 120 mV LDLN025 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA very low quiescent current linear regulator IC 29In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DFN-4 5 V 300 mA 1 Output Positive 20 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 300 mV LD39030 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA very low dropout linear regulator IC 3.129In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DFN-4 1.8 V 300 mA 1 Output Positive 28 uA 1.5 V 5.5 V 75 dB Fixed - 40 C + 125 C 135 mV LD59030 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA very low dropout linear regulator IC 1.948In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DFN-4 2.5 V 300 mA 1 Output Positive 28 uA 1.5 V 5.5 V 75 dB Fixed - 40 C + 125 C 135 mV LD59030 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA very low dropout linear regulator IC 3.850In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DFN-4 2.8 V 300 mA 1 Output Positive 28 uA 1.5 V 5.5 V 75 dB Fixed - 40 C + 125 C 135 mV LD59030 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC Non-Stocked Lead-Time 48 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

SMD/SMT DFN-4 3 V 200 mA 1 Output Positive 20 uA 1.5 V 5.5 V 80 dB Fixed - 40 C + 125 C 200 mV LD39020 Reel